
TPS40040DRBT | |
|---|---|
DigiKey Part Number | 296-19638-2-ND - Tape & Reel (TR) 296-19638-1-ND - Cut Tape (CT) 296-19638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40040DRBT |
Description | IC REG CTRLR BUCK 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40040DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 5.5V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 zł | 7,67 zł |
| 10 | 5,67900 zł | 56,79 zł |
| 25 | 5,17520 zł | 129,38 zł |
| 100 | 4,62370 zł | 462,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,36028 zł | 1 090,07 zł |
| Unit Price without VAT: | 7,67000 zł |
|---|---|
| Unit Price with VAT: | 9,43410 zł |


