
TMDS442PNPR | |
|---|---|
DigiKey Part Number | 296-21971-2-ND - Tape & Reel (TR) 296-21971-1-ND - Cut Tape (CT) 296-21971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS442PNPR |
Description | IC INTFACE SPECIALIZED 128HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4:2 or 2:1 Switchable DVI/HDMI Receiver Interface 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS442PNPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 4:2 or 2:1 Switchable DVI/HDMI Receiver | |
Interface | DVI, HDMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 zł | 28,98 zł |
| 10 | 22,43200 zł | 224,32 zł |
| 25 | 20,79560 zł | 519,89 zł |
| 100 | 18,99500 zł | 1 899,50 zł |
| 250 | 18,13700 zł | 4 534,25 zł |
| 500 | 17,61984 zł | 8 809,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,19416 zł | 17 194,16 zł |
| 2 000 | 16,84394 zł | 33 687,88 zł |
| Unit Price without VAT: | 28,98000 zł |
|---|---|
| Unit Price with VAT: | 35,64540 zł |


