Direct

TM4C123BH6PGEI | |
|---|---|
DigiKey Part Number | 296-35836-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123BH6PGEI |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123BH6PGEI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | |
Number of I/O | 105 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 33,37358 zł | 4 004,83 zł |
| Unit Price without VAT: | 33,37358 zł |
|---|---|
| Unit Price with VAT: | 41,04950 zł |



