
TLVH432AIPK | |
|---|---|
DigiKey Part Number | 296-18629-2-ND - Tape & Reel (TR) 296-18629-1-ND - Cut Tape (CT) 296-18629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432AIPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432AIPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 zł | 2,60 zł |
| 10 | 1,84500 zł | 18,45 zł |
| 25 | 1,65800 zł | 41,45 zł |
| 100 | 1,45160 zł | 145,16 zł |
| 250 | 1,35260 zł | 338,15 zł |
| 500 | 1,29304 zł | 646,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,24395 zł | 1 243,95 zł |
| Unit Price without VAT: | 2,60000 zł |
|---|---|
| Unit Price with VAT: | 3,19800 zł |

