TLVH431BIDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 707
Unit Price: 5,21000 zł
Datasheet

Direct


Diodes Incorporated
In Stock: 1 448
Unit Price: 1,28000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 633
Unit Price: 0,59000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 290 191
Unit Price: 1,17000 zł
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
SOT-23-3

TLVH431BIDBZTG4

DigiKey Part Number
TLVH431BIDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLVH431BIDBZTG4
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BIDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,44085 zł1 830,64 zł
1 2502,38375 zł2 979,69 zł
1 7502,35035 zł4 113,11 zł
2 5002,31827 zł5 795,68 zł
6 2502,24914 zł14 057,12 zł
12 5002,20749 zł27 593,62 zł
Unit Price without VAT:2,44085 zł
Unit Price with VAT:3,00225 zł