MFR Recommended
Direct
Similar
Similar



TLVH431AQDBZTG4 | |
|---|---|
DigiKey Part Number | TLVH431AQDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDBZTG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQDBZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79997 zł | 1 799,97 zł |
| 1 250 | 1,78111 zł | 2 226,39 zł |
| 1 750 | 1,75488 zł | 3 071,04 zł |
| 2 500 | 1,72964 zł | 4 324,10 zł |
| 6 250 | 1,67527 zł | 10 470,44 zł |
| 12 500 | 1,64252 zł | 20 531,50 zł |
| Unit Price without VAT: | 1,79997 zł |
|---|---|
| Unit Price with VAT: | 2,21396 zł |




