Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431AILP

DigiKey Part Number
296-31399-ND
Manufacturer
Manufacturer Product Number
TLVH431AILP
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431AILP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 821
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
14,11000 zł4,11 zł
102,96000 zł29,60 zł
252,67640 zł66,91 zł
1002,36360 zł236,36 zł
2502,21424 zł553,56 zł
5002,12408 zł1 062,04 zł
1 0002,04990 zł2 049,90 zł
Manufacturers Standard Package
Unit Price without VAT:4,11000 zł
Unit Price with VAT:5,05530 zł

Other Suppliers on DigiKey

10 851In Stock
Ships from Rochester Electronics, LLC