
TPS65988DJRSHR | |
|---|---|
DigiKey Part Number | 296-TPS65988DJRSHRTR-ND - Tape & Reel (TR) 296-TPS65988DJRSHRCT-ND - Cut Tape (CT) 296-TPS65988DJRSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65988DJRSHR |
Description | POWER MANAGEMENT |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65988DJRSHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | 8mA | |
Voltage - Supply | 3.14V ~ 3.45V | |
Operating Temperature | -10°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,43000 zł | 28,43 zł |
| 10 | 21,98800 zł | 219,88 zł |
| 25 | 20,37720 zł | 509,43 zł |
| 100 | 18,60870 zł | 1 860,87 zł |
| 250 | 17,76520 zł | 4 441,30 zł |
| 500 | 17,25688 zł | 8 628,44 zł |
| 1 000 | 16,83847 zł | 16 838,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,39678 zł | 40 991,95 zł |
| Unit Price without VAT: | 28,43000 zł |
|---|---|
| Unit Price with VAT: | 34,96890 zł |



