Adapter Coaxial Connector SMPS Jack, Female Socket To SMPS Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMPS Jack, Female Socket To SMPS Jack, Female Socket 50 Ohms
1138-4001
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1138-4001

DigiKey Part Number
1678-1138-4001-ND
Manufacturer
Manufacturer Product Number
1138-4001
Description
COAX ADAPT SMPS TO SMPS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPS Jack, Female Socket To SMPS Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1138-4001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMPS Jack, Female Socket
Convert To (Adapter End)
SMPS Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1238,96000 zł238,96 zł
10203,10800 zł2 031,08 zł
25190,40040 zł4 760,01 zł
50181,32160 zł9 066,08 zł
100172,67780 zł17 267,78 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:238,96000 zł
Unit Price with VAT:293,92080 zł