
TPS7A1119PYKAR | |
|---|---|
DigiKey Part Number | 296-TPS7A1119PYKARTR-ND - Tape & Reel (TR) 296-TPS7A1119PYKARCT-ND - Cut Tape (CT) 296-TPS7A1119PYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1119PYKAR |
Description | IC REG LINEAR 1.9V 500MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 zł | 4,22 zł |
| 10 | 3,04800 zł | 30,48 zł |
| 25 | 2,75560 zł | 68,89 zł |
| 100 | 2,43400 zł | 243,40 zł |
| 250 | 2,28056 zł | 570,14 zł |
| 500 | 2,18828 zł | 1 094,14 zł |
| 1 000 | 2,11226 zł | 2 112,26 zł |
| 2 500 | 2,03198 zł | 5 079,95 zł |
| 5 000 | 1,98361 zł | 9 918,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,93456 zł | 23 214,72 zł |
| Unit Price without VAT: | 4,22000 zł |
|---|---|
| Unit Price with VAT: | 5,19060 zł |

