


TLV75719PDRVR | |
|---|---|
DigiKey Part Number | 296-51814-2-ND - Tape & Reel (TR) 296-51814-1-ND - Cut Tape (CT) 296-51814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75719PDRVR |
Description | IC REG LINEAR 1.9V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75719PDRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 zł | 1,50 zł |
| 10 | 1,06000 zł | 10,60 zł |
| 25 | 0,94480 zł | 23,62 zł |
| 100 | 0,81730 zł | 81,73 zł |
| 250 | 0,75688 zł | 189,22 zł |
| 500 | 0,72040 zł | 360,20 zł |
| 1 000 | 0,69032 zł | 690,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65316 zł | 1 959,48 zł |
| 6 000 | 0,63498 zł | 3 809,88 zł |
| 9 000 | 0,62587 zł | 5 632,83 zł |
| 15 000 | 0,61578 zł | 9 236,70 zł |
| 21 000 | 0,60989 zł | 12 807,69 zł |
| 30 000 | 0,60421 zł | 18 126,30 zł |
| Unit Price without VAT: | 1,50000 zł |
|---|---|
| Unit Price with VAT: | 1,84500 zł |

