
DS80PCI810NJYT | |
|---|---|
DigiKey Part Number | 296-38498-2-ND - Tape & Reel (TR) 296-38498-1-ND - Cut Tape (CT) 296-38498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS80PCI810NJYT |
Description | IC REDRIVER PCIE 8CHAN 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS80PCI810NJYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express® | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 8 | |
Delay Time | 80ps | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 220mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,75000 zł | 56,75 zł |
| 10 | 44,93100 zł | 449,31 zł |
| 25 | 41,97240 zł | 1 049,31 zł |
| 100 | 38,72330 zł | 3 872,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,17352 zł | 9 293,38 zł |
| 500 | 36,23976 zł | 18 119,88 zł |
| 750 | 35,77228 zł | 26 829,21 zł |
| Unit Price without VAT: | 56,75000 zł |
|---|---|
| Unit Price with VAT: | 69,80250 zł |

