Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71312PDQNT

DigiKey Part Number
296-TLV71312PDQNTTR-ND - Tape & Reel (TR)
296-TLV71312PDQNTCT-ND - Cut Tape (CT)
296-TLV71312PDQNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71312PDQNT
Description
IC REG LINEAR 1.2V 150MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV71312PDQNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 55dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
1.02V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 172
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,09000 zł3,09 zł
102,20100 zł22,01 zł
251,98200 zł49,55 zł
1001,74050 zł174,05 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,57780 zł394,45 zł
5001,51022 zł755,11 zł
7501,50967 zł1 132,25 zł
Manufacturers Standard Package
Unit Price without VAT:3,09000 zł
Unit Price with VAT:3,80070 zł

Other Suppliers on DigiKey

280 341In Stock
Ships from Rochester Electronics, LLC