


TLV70734DQNR | |
|---|---|
DigiKey Part Number | 296-40638-2-ND - Tape & Reel (TR) 296-40638-1-ND - Cut Tape (CT) 296-40638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70734DQNR |
Description | IC REG LINEAR 3.4V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70734DQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.4V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,59200 zł | 5,92 zł |
| 25 | 0,52440 zł | 13,11 zł |
| 100 | 0,44810 zł | 44,81 zł |
| 250 | 0,41208 zł | 103,02 zł |
| 500 | 0,39032 zł | 195,16 zł |
| 1 000 | 0,37240 zł | 372,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35028 zł | 1 050,84 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

