


TLV70731DQNR | |
|---|---|
DigiKey Part Number | 296-40635-2-ND - Tape & Reel (TR) 296-40635-1-ND - Cut Tape (CT) 296-40635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70731DQNR |
Description | IC REG LINEAR 3.1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70731DQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.27V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,51700 zł | 5,17 zł |
| 25 | 0,45680 zł | 11,42 zł |
| 100 | 0,38960 zł | 38,96 zł |
| 250 | 0,35764 zł | 89,41 zł |
| 500 | 0,33826 zł | 169,13 zł |
| 1 000 | 0,32231 zł | 322,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30263 zł | 907,89 zł |
| 6 000 | 0,29299 zł | 1 757,94 zł |
| 9 000 | 0,28816 zł | 2 593,44 zł |
| 15 000 | 0,28281 zł | 4 242,15 zł |
| 21 000 | 0,27968 zł | 5 873,28 zł |
| 30 000 | 0,27667 zł | 8 300,10 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

