Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70719PDQNT

DigiKey Part Number
296-TLV70719PDQNTTR-ND - Tape & Reel (TR)
296-TLV70719PDQNTCT-ND - Cut Tape (CT)
296-TLV70719PDQNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70719PDQNT
Description
IC REG LINEAR 1.9V 200MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV70719PDQNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,61188 zł402,97 zł
5001,54286 zł771,43 zł
7501,50829 zł1 131,22 zł
1 2501,46997 zł1 837,46 zł
1 7501,44755 zł2 533,21 zł
2 5001,42602 zł3 565,05 zł
Manufacturers Standard Package
Unit Price without VAT:1,61188 zł
Unit Price with VAT:1,98261 zł

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC