


TLV707135DQNT | |
|---|---|
DigiKey Part Number | 296-TLV707135DQNTTR-ND - Tape & Reel (TR) 296-TLV707135DQNTCT-ND - Cut Tape (CT) 296-TLV707135DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV707135DQNT |
Description | IC REG LIN 1.35V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV707135DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 10 | 2,20100 zł | 22,01 zł |
| 25 | 1,98200 zł | 49,55 zł |
| 100 | 1,74050 zł | 174,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57780 zł | 394,45 zł |
| 500 | 1,51022 zł | 755,11 zł |
| 750 | 1,47639 zł | 1 107,29 zł |
| 1 250 | 1,43888 zł | 1 798,60 zł |
| 1 750 | 1,41693 zł | 2 479,63 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

