


TLV71128518DDSET | |
|---|---|
DigiKey Part Number | 296-32420-2-ND - Tape & Reel (TR) 296-32420-1-ND - Cut Tape (CT) 296-32420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71128518DDSET |
Description | IC REG LINEAR 2.85/1.8V 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71128518DDSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.215V @ 200mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 zł | 4,11 zł |
| 10 | 2,96800 zł | 29,68 zł |
| 25 | 2,68400 zł | 67,10 zł |
| 100 | 2,36940 zł | 236,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,21968 zł | 554,92 zł |
| 500 | 2,12944 zł | 1 064,72 zł |
| 750 | 2,08419 zł | 1 563,14 zł |
| 1 250 | 2,03411 zł | 2 542,64 zł |
| 1 750 | 2,00481 zł | 3 508,42 zł |
| 2 500 | 1,97665 zł | 4 941,62 zł |
| 6 250 | 1,91598 zł | 11 974,88 zł |
| 12 500 | 1,87943 zł | 23 492,88 zł |
| Unit Price without VAT: | 4,11000 zł |
|---|---|
| Unit Price with VAT: | 5,05530 zł |

