Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RJE721881401 | |
|---|---|
DigiKey Part Number | 664-RJE721881401-ND |
Manufacturer | |
Manufacturer Product Number | RJE721881401 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE721881401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,98000 zł | 16,98 zł |
| 10 | 14,44600 zł | 144,46 zł |
| 25 | 13,54080 zł | 338,52 zł |
| 50 | 12,89360 zł | 644,68 zł |
| 100 | 12,27810 zł | 1 227,81 zł |
| 250 | 11,50924 zł | 2 877,31 zł |
| 500 | 10,96008 zł | 5 480,04 zł |
| 1 000 | 10,43729 zł | 10 437,29 zł |
| 2 500 | 9,78452 zł | 24 461,30 zł |
| Unit Price without VAT: | 16,98000 zł |
|---|---|
| Unit Price with VAT: | 20,88540 zł |







