
TLV62569DRLR | |
|---|---|
DigiKey Part Number | 296-48981-2-ND - Tape & Reel (TR) 296-48981-1-ND - Cut Tape (CT) 296-48981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569DRLR |
Description | IC REG BUCK ADJ 2A SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 zł | 0,88 zł |
| 10 | 0,61300 zł | 6,13 zł |
| 25 | 0,54280 zł | 13,57 zł |
| 100 | 0,46440 zł | 46,44 zł |
| 250 | 0,42700 zł | 106,75 zł |
| 500 | 0,40448 zł | 202,24 zł |
| 1 000 | 0,38595 zł | 385,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36309 zł | 1 089,27 zł |
| 6 000 | 0,35189 zł | 2 111,34 zł |
| 9 000 | 0,34628 zł | 3 116,52 zł |
| 15 000 | 0,34007 zł | 5 101,05 zł |
| 21 000 | 0,33644 zł | 7 065,24 zł |
| 30 000 | 0,33295 zł | 9 988,50 zł |
| 75 000 | 0,32543 zł | 24 407,25 zł |
| Unit Price without VAT: | 0,88000 zł |
|---|---|
| Unit Price with VAT: | 1,08240 zł |










