
TLV5734PAG | |
|---|---|
DigiKey Part Number | 296-12955-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5734PAG |
Description | IC ADC 8BIT PIPELINED 64TQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 3 Input 3 Pipelined 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLV5734PAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 30M | |
Number of Inputs | 3 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 3 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

