TLV5608IPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 37,78720 zł
Datasheet
10 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5608IPWRG4

DigiKey Part Number
TLV5608IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5608IPWRG4
Description
IC DAC 10BIT V-OUT 20TSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5608IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
10
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.5, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,24139 zł60 482,78 zł
Manufacturers Standard Package
Unit Price without VAT:30,24139 zł
Unit Price with VAT:37,19691 zł