
TLV5608IPW | |
|---|---|
DigiKey Part Number | 296-3037-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5608IPW |
Description | IC DAC 10BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5608IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.5, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,30000 zł | 72,30 zł |
| 10 | 57,67500 zł | 576,75 zł |
| 70 | 50,89386 zł | 3 562,57 zł |
| 140 | 49,24436 zł | 6 894,21 zł |
| 280 | 47,88679 zł | 13 408,30 zł |
| 560 | 46,76929 zł | 26 190,80 zł |
| Unit Price without VAT: | 72,30000 zł |
|---|---|
| Unit Price with VAT: | 88,92900 zł |

