8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5535IPWR

DigiKey Part Number
TLV5535IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5535IPWR
Description
IC ADC 8BIT PIPELINED 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5535IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
35M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 380 View Now
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,76195 zł41 523,90 zł
Manufacturers Standard Package
Unit Price without VAT:20,76195 zł
Unit Price with VAT:25,53720 zł

Other Suppliers on DigiKey

8 380In Stock
Ships from Rochester Electronics, LLC