


TLV704345DBVR | |
|---|---|
DigiKey Part Number | 296-49995-2-ND - Tape & Reel (TR) 296-49995-1-ND - Cut Tape (CT) 296-49995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV704345DBVR |
Description | IC REG LIN 3.45V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV704345DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.45V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 5.5 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 zł | 2,31 zł |
| 10 | 1,62500 zł | 16,25 zł |
| 25 | 1,45560 zł | 36,39 zł |
| 100 | 1,27070 zł | 127,07 zł |
| 250 | 1,18224 zł | 295,56 zł |
| 500 | 1,12914 zł | 564,57 zł |
| 1 000 | 1,08530 zł | 1 085,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03120 zł | 3 093,60 zł |
| 6 000 | 1,00472 zł | 6 028,32 zł |
| 9 000 | 0,99146 zł | 8 923,14 zł |
| 15 000 | 0,97676 zł | 14 651,40 zł |
| 21 000 | 0,96817 zł | 20 331,57 zł |
| 30 000 | 0,95992 zł | 28 797,60 zł |
| Unit Price without VAT: | 2,31000 zł |
|---|---|
| Unit Price with VAT: | 2,84130 zł |

