
TLV4316IDR | |
|---|---|
DigiKey Part Number | 296-44904-2-ND - Tape & Reel (TR) 296-44904-1-ND - Cut Tape (CT) 296-44904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4316IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4316IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 zł | 5,36 zł |
| 10 | 3,90300 zł | 39,03 zł |
| 25 | 3,54080 zł | 88,52 zł |
| 100 | 3,14240 zł | 314,24 zł |
| 250 | 2,95232 zł | 738,08 zł |
| 500 | 2,83772 zł | 1 418,86 zł |
| 1 000 | 2,74338 zł | 2 743,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,64376 zł | 6 609,40 zł |
| 5 000 | 2,58374 zł | 12 918,70 zł |
| 7 500 | 2,55369 zł | 19 152,67 zł |
| 12 500 | 2,52038 zł | 31 504,75 zł |
| Unit Price without VAT: | 5,36000 zł |
|---|---|
| Unit Price with VAT: | 6,59280 zł |

