Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4111IDR

DigiKey Part Number
296-TLV4111IDRTR-ND - Tape & Reel (TR)
296-TLV4111IDRCT-ND - Cut Tape (CT)
296-TLV4111IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4111IDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV4111IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.57V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
175 µV
Current - Supply
700µA
Current - Output / Channel
320 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 166
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,44000 zł8,44 zł
106,25800 zł62,58 zł
255,71080 zł142,77 zł
1005,11010 zł511,01 zł
2504,82380 zł1 205,95 zł
5004,65116 zł2 325,58 zł
1 0004,50912 zł4 509,12 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,35918 zł10 897,95 zł
5 0004,26879 zł21 343,95 zł
7 5004,22352 zł31 676,40 zł
Manufacturers Standard Package
Unit Price without VAT:8,44000 zł
Unit Price with VAT:10,38120 zł

Other Suppliers on DigiKey

108 254In Stock
Ships from Rochester Electronics, LLC