
TPS92664QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92664QPHPRQ1TR-ND - Tape & Reel (TR) 296-TPS92664QPHPRQ1CT-ND - Cut Tape (CT) 296-TPS92664QPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92664QPHPRQ1 |
Description | IC LED DRIVER LINEAR 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92664QPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 0V ~ 62V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 zł | 31,58 zł |
| 10 | 24,51200 zł | 245,12 zł |
| 25 | 22,74560 zł | 568,64 zł |
| 100 | 20,80460 zł | 2 080,46 zł |
| 250 | 19,87904 zł | 4 969,76 zł |
| 500 | 19,32132 zł | 9 660,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,86233 zł | 18 862,33 zł |
| Unit Price without VAT: | 31,58000 zł |
|---|---|
| Unit Price with VAT: | 38,84340 zł |


