
TPA2013D1RGPR | |
|---|---|
DigiKey Part Number | 296-22849-2-ND - Tape & Reel (TR) 296-22849-1-ND - Cut Tape (CT) 296-22849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2013D1RGPR |
Description | IC AMP CLASS D MONO 2.7W 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2013D1RGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.7W x 1 @ 4Ohm | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 3,61700 zł | 36,17 zł |
| 25 | 3,27800 zł | 81,95 zł |
| 100 | 2,90540 zł | 290,54 zł |
| 250 | 2,72740 zł | 681,85 zł |
| 500 | 2,62004 zł | 1 310,02 zł |
| 1 000 | 2,53178 zł | 2 531,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42270 zł | 7 268,10 zł |
| 6 000 | 2,36933 zł | 14 215,98 zł |
| 9 000 | 2,34261 zł | 21 083,49 zł |
| 15 000 | 2,31300 zł | 34 695,00 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |



