
TLV320DAC3203IYZKR | |
|---|---|
DigiKey Part Number | 296-TLV320DAC3203IYZKRTR-ND - Tape & Reel (TR) 296-TLV320DAC3203IYZKRCT-ND - Cut Tape (CT) 296-TLV320DAC3203IYZKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3203IYZKR |
Description | IC AMP CLASS AB STEREO 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3203IYZKR Models |
Category | Voltage - Supply 1.5V ~ 1.95V |
Manufacturer Texas Instruments | Features Depop, I2C, I2S, Microphone, Mute, SPI, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 25-DSBGA |
Type Class AB | Package / Case 25-UFBGA, DSBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 zł | 5,67 zł |
| 10 | 4,15100 zł | 41,51 zł |
| 25 | 3,76880 zł | 94,22 zł |
| 100 | 3,34840 zł | 334,84 zł |
| 250 | 3,14756 zł | 786,89 zł |
| 500 | 3,02654 zł | 1 513,27 zł |
| 1 000 | 2,99968 zł | 2 999,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80378 zł | 8 411,34 zł |
| 6 000 | 2,74353 zł | 16 461,18 zł |
| 9 000 | 2,71338 zł | 24 420,42 zł |
| Unit Price without VAT: | 5,67000 zł |
|---|---|
| Unit Price with VAT: | 6,97410 zł |

