
TLV320AIC3253IYZKT | |
|---|---|
DigiKey Part Number | 296-TLV320AIC3253IYZKTTR-ND - Tape & Reel (TR) 296-TLV320AIC3253IYZKTCT-ND - Cut Tape (CT) 296-TLV320AIC3253IYZKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3253IYZKT |
Description | IC STEREO AUD CODEC ADJ 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3253IYZKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 0 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 99 | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 98 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,13000 zł | 31,13 zł |
| 10 | 24,18400 zł | 241,84 zł |
| 25 | 22,44520 zł | 561,13 zł |
| 100 | 20,53180 zł | 2 053,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,61984 zł | 4 904,96 zł |
| 500 | 19,07016 zł | 9 535,08 zł |
| 750 | 18,79483 zł | 14 096,12 zł |
| 1 250 | 18,48981 zł | 23 112,26 zł |
| 1 750 | 18,31152 zł | 32 045,16 zł |
| Unit Price without VAT: | 31,13000 zł |
|---|---|
| Unit Price with VAT: | 38,28990 zł |

