
TLV2760IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2760IDBVTTR-ND - Tape & Reel (TR) 296-TLV2760IDBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV2760IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2760IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.23V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 10.2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 zł | 6,90 zł |
| 10 | 5,08800 zł | 50,88 zł |
| 25 | 4,63080 zł | 115,77 zł |
| 100 | 4,12880 zł | 412,88 zł |
| Unit Price without VAT: | 6,90000 zł |
|---|---|
| Unit Price with VAT: | 8,48700 zł |


