Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2721CDBVT

DigiKey Part Number
296-TLV2721CDBVTTR-ND - Tape & Reel (TR)
296-TLV2721CDBVTCT-ND - Cut Tape (CT)
296-TLV2721CDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2721CDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2721CDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
510 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
110µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
15,87000 zł5,87 zł
104,28500 zł42,85 zł
253,89160 zł97,29 zł
Digi-Reel®
QuantityUnit PriceExt Price
15,87000 zł5,87 zł
104,28500 zł42,85 zł
253,89160 zł97,29 zł
1003,45930 zł345,93 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:5,87000 zł
Unit Price with VAT:7,22010 zł

Other Suppliers on DigiKey

17 662In Stock
Ships from Rochester Electronics, LLC