TLV2471QDRG4Q1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,18375 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 14,38000 zł
Datasheet

Similar


Microchip Technology
In Stock: 633
Unit Price: 2,27000 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 363
Unit Price: 2,09000 zł
Datasheet

Similar


Microchip Technology
In Stock: 2 871
Unit Price: 2,27000 zł
Datasheet

Similar


Microchip Technology
In Stock: 214
Unit Price: 2,42000 zł
Datasheet

Similar


Microchip Technology
In Stock: 11 751
Unit Price: 2,42000 zł
Datasheet

Similar


Microchip Technology
In Stock: 521
Unit Price: 2,86000 zł
Datasheet

Similar


Microchip Technology
In Stock: 3 207
Unit Price: 2,86000 zł
Datasheet

Similar


Microchip Technology
In Stock: 3 174
Unit Price: 1,94000 zł
Datasheet

Similar


Microchip Technology
In Stock: 5 824
Unit Price: 2,13000 zł
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2471QDRG4Q1

DigiKey Part Number
TLV2471QDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2471QDRG4Q1
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2471QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,10168 zł10 254,20 zł
5 0004,01569 zł20 078,45 zł
7 5003,97262 zł29 794,65 zł
Manufacturers Standard Package
Unit Price without VAT:4,10168 zł
Unit Price with VAT:5,04507 zł