


TPS4H160BQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-44711-2-ND - Tape & Reel (TR) 296-44711-1-ND - Cut Tape (CT) 296-44711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS4H160BQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS4H160BQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 zł | 11,63 zł |
| 10 | 8,70900 zł | 87,09 zł |
| 25 | 7,98240 zł | 199,56 zł |
| 100 | 7,18310 zł | 718,31 zł |
| 250 | 6,80196 zł | 1 700,49 zł |
| 500 | 6,57230 zł | 3 286,15 zł |
| 1 000 | 6,38331 zł | 6 383,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,22774 zł | 12 455,48 zł |
| 4 000 | 6,09968 zł | 24 398,72 zł |
| 6 000 | 6,03556 zł | 36 213,36 zł |
| Unit Price without VAT: | 11,63000 zł |
|---|---|
| Unit Price with VAT: | 14,30490 zł |











