
TLV2372IDR | |
|---|---|
DigiKey Part Number | 296-10528-2-ND - Tape & Reel (TR) 296-10528-1-ND - Cut Tape (CT) 296-10528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2372IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2372IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 zł | 5,43 zł |
| 10 | 3,97300 zł | 39,73 zł |
| 25 | 3,60520 zł | 90,13 zł |
| 100 | 3,20030 zł | 320,03 zł |
| 250 | 3,00708 zł | 751,77 zł |
| 500 | 2,89070 zł | 1 445,35 zł |
| 1 000 | 2,79492 zł | 2 794,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,69376 zł | 6 734,40 zł |
| 5 000 | 2,63282 zł | 13 164,10 zł |
| 7 500 | 2,60229 zł | 19 517,17 zł |
| 12 500 | 2,56847 zł | 32 105,88 zł |
| Unit Price without VAT: | 5,43000 zł |
|---|---|
| Unit Price with VAT: | 6,67890 zł |









