TLV2341IDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 574
Unit Price: 1,58000 zł
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2341IDR

DigiKey Part Number
TLV2341IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2341IDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2341IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.6V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
675µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 546 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 546In Stock
Ships from Rochester Electronics, LLC