TLV2231CDBVT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 107
Unit Price: 6,00000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 4 122
Unit Price: 5,35000 zł
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2231CDBVT

DigiKey Part Number
296-TLV2231CDBVTTR-ND - Tape & Reel (TR)
296-TLV2231CDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2231CDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2231CDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
710 µV
Current - Supply
850µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types