
TLV171IDBVT | |
|---|---|
DigiKey Part Number | 296-44911-2-ND - Tape & Reel (TR) 296-44911-1-ND - Cut Tape (CT) 296-44911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV171IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV171IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 525µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 zł | 5,39 zł |
| 10 | 3,92500 zł | 39,25 zł |
| 25 | 3,56000 zł | 89,00 zł |
| 100 | 3,15960 zł | 315,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,96876 zł | 742,19 zł |
| 500 | 2,85364 zł | 1 426,82 zł |
| 750 | 2,79596 zł | 2 096,97 zł |
| 1 250 | 2,73205 zł | 3 415,06 zł |
| 1 750 | 2,69468 zł | 4 715,69 zł |
| 2 500 | 2,65877 zł | 6 646,93 zł |
| 6 250 | 2,58143 zł | 16 133,94 zł |
| 12 500 | 2,53481 zł | 31 685,12 zł |
| Unit Price without VAT: | 5,39000 zł |
|---|---|
| Unit Price with VAT: | 6,62970 zł |

