
TPS65261-1RHBR | |
|---|---|
DigiKey Part Number | 296-40885-2-ND - Tape & Reel (TR) 296-40885-1-ND - Cut Tape (CT) 296-40885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65261-1RHBR |
Description | IC REG BCK ADJ 3A/2A TRPL 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65261-1RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 zł | 11,56 zł |
| 10 | 8,67600 zł | 86,76 zł |
| 25 | 7,95160 zł | 198,79 zł |
| 100 | 7,15520 zł | 715,52 zł |
| 250 | 6,77540 zł | 1 693,85 zł |
| 500 | 6,54648 zł | 3 273,24 zł |
| 1 000 | 6,35807 zł | 6 358,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12535 zł | 18 376,05 zł |
| 6 000 | 6,01148 zł | 36 068,88 zł |
| Unit Price without VAT: | 11,56000 zł |
|---|---|
| Unit Price with VAT: | 14,21880 zł |






