TLV2774MDREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 45
Unit Price: 5,54000 zł
Datasheet

Similar


Microchip Technology
In Stock: 799
Unit Price: 4,99000 zł
Datasheet

Similar


Microchip Technology
In Stock: 2 836
Unit Price: 5,54000 zł
Datasheet

Similar


Microchip Technology
In Stock: 7 014
Unit Price: 4,99000 zł
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: 6,68000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,06239 zł
Datasheet

Similar


Microchip Technology
In Stock: 381
Unit Price: 6,93000 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 465
Unit Price: 6,93000 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 695
Unit Price: 4,66000 zł
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2774MDREP

DigiKey Part Number
296-23475-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2774MDREP
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2774MDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
800 µV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,48517 zł58 712,93 zł
Manufacturers Standard Package
Unit Price without VAT:23,48517 zł
Unit Price with VAT:28,88676 zł