
TLK106RHBT | |
|---|---|
DigiKey Part Number | 296-41830-2-ND - Tape & Reel (TR) 296-41830-1-ND - Cut Tape (CT) 296-41830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK106RHBT |
Description | IC TRANSCEIVER 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII, RMII 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLK106RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,27000 zł | 22,27 zł |
| 10 | 17,08400 zł | 170,84 zł |
| 25 | 15,78720 zł | 394,68 zł |
| 100 | 14,36140 zł | 1 436,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,68168 zł | 3 420,42 zł |
| 500 | 13,27190 zł | 6 635,95 zł |
| 750 | 13,06675 zł | 9 800,06 zł |
| 1 250 | 12,83937 zł | 16 049,21 zł |
| 1 750 | 12,70650 zł | 22 236,38 zł |
| 2 500 | 12,57866 zł | 31 446,65 zł |
| Unit Price without VAT: | 22,27000 zł |
|---|---|
| Unit Price with VAT: | 27,39210 zł |

