
TLK1002ARGET | |
|---|---|
DigiKey Part Number | 296-19420-2-ND - Tape & Reel (TR) 296-19420-1-ND - Cut Tape (CT) 296-19420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK1002ARGET |
Description | IC TRANSCEIVER FULL 2/2 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full Gigabit Ethernet 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1002ARGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 1.3Gbps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,46000 zł | 59,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,05688 zł | 9 764,22 zł |
| 500 | 38,08460 zł | 19 042,30 zł |
| 750 | 37,59763 zł | 28 198,22 zł |
| Unit Price without VAT: | 59,46000 zł |
|---|---|
| Unit Price with VAT: | 73,13580 zł |

