TPS92682-Q1 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92682EVM-069

DigiKey Part Number
296-TPS92682EVM-069-ND
Manufacturer
Manufacturer Product Number
TPS92682EVM-069
Description
EVAL BOARD FOR TPS92682-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS92682-Q1 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
3A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
61V
Features
-
Voltage - Input
6.5V ~ 28V
Contents
Board(s)
Utilized IC / Part
TPS92682-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in PLN
Box
QuantityUnit PriceExt Price
1391,79000 zł391,79 zł
Manufacturers Standard Package
Unit Price without VAT:391,79000 zł
Unit Price with VAT:481,90170 zł