MFR Recommended

TLE2426CDRG4 | |
|---|---|
DigiKey Part Number | TLE2426CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2426CDRG4 |
Description | IC VREF GND REF ADJ 1% 8SOIC |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2426CDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Ground Reference (Virtual) | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 35ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | 4V ~ 40V | |
Current - Supply | 400µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,58071 zł | 8 951,77 zł |
| Unit Price without VAT: | 3,58071 zł |
|---|---|
| Unit Price with VAT: | 4,40427 zł |


