
TLE2161CDR | |
|---|---|
DigiKey Part Number | 296-TLE2161CDR-ND |
Manufacturer | |
Manufacturer Product Number | TLE2161CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 290µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

