
TLC876CPW | |
|---|---|
DigiKey Part Number | 2156-TLC876CPW-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC876CPW |
Description | IC 10 BIT 20 MSPS ADC 28-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 1 28-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tube: | 376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 8,07051 zł | 1 097,59 zł |
| Unit Price without VAT: | 8,07051 zł |
|---|---|
| Unit Price with VAT: | 9,92673 zł |

