Similar
Similar

TLC7528CNSR | |
|---|---|
DigiKey Part Number | 296-44299-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7528CNSR |
Description | IC DAC 8BIT A-OUT 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528CNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,37588 zł | 30 751,76 zł |
| Unit Price without VAT: | 15,37588 zł |
|---|---|
| Unit Price with VAT: | 18,91233 zł |


