
TLC5941RHBR | |
|---|---|
DigiKey Part Number | 296-41685-2-ND - Tape & Reel (TR) 296-41685-1-ND - Cut Tape (CT) 296-41685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5941RHBR |
Description | IC LED DRIVER LINEAR 80MA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5941RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 zł | 11,96 zł |
| 10 | 8,97700 zł | 89,77 zł |
| 25 | 8,23200 zł | 205,80 zł |
| 100 | 7,41090 zł | 741,09 zł |
| 250 | 7,01984 zł | 1 754,96 zł |
| 500 | 6,78412 zł | 3 392,06 zł |
| 1 000 | 6,59006 zł | 6 590,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,54093 zł | 19 622,79 zł |
| Unit Price without VAT: | 11,96000 zł |
|---|---|
| Unit Price with VAT: | 14,71080 zł |

