Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 15 b 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP006BIYZFT

DigiKey Part Number
296-39621-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP006BIYZFT
Description
SENSOR DGTL -40C-125C 8DSBGA
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 15 b 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TMP006BIYZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
20°C ~ 60°C (IR)
Output Type
I2C/SMBus
Voltage - Supply
2.2V ~ 5.5V
Resolution
15 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±1.5°C)
Test Condition
0°C ~ 60°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.